- Home ›
- All Products›
- 896451-000
896451-000
TE Connectivity / Raychem Brand
TXR41AC00-1812AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AC00-1812AI
Search Keywords: 896451000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:896451-000
-
Alias/AKA:TXR41AC00-1812AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR12AI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Product Length:1.05 in, 26.8 mm
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:18 , 19
-
TE Connector Interface Code:41
-
Primary Product Color:Bright
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$385.13
25
$211.39
38
$143.47
50 +
$140.60
Click for Quote
Log in
to unlock special pricing