- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 896345-000
896345-000
TE Connectivity / Raychem Brand
101A041-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A041-3/86-0
Search Keywords: 896345000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:896345-000
-
Alias/AKA:101A041-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Resistance Protection:Suitable for occasional exposure to fluids
-
Flammability:Flame-Retardant
-
Government Qualified:No
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Code:/86 Precoat
-
Product Type:End Cap
-
Material:Crosslinked Polyolefin
-
Sealant:Yes
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Shrink Temperature (Min):150 °C
-
Shrink Ratio:2:1
-
Wall Thickness:Medium
-
Wall Type:Dual
-
Length:1.572 in, 40 mm
-
Lining Type:Adhesive
-
Expanded Inside Diameter (Min):.6 in, 15.2 mm
-
Resistance Properties:Immersion Protection
-
Color:Black
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Molded Part Shape Code:101A
-
Material Systems Code:10
-
Material Code:3
-
Size Code:41
-
Formcode des Formteils:101A
-
Recovered Wall Thickness (Nominal):.07 in, 1.78 mm
-
Cap Shape:Closed Tube
-
Adhesive Pre-Coat:Yes
-
Adhesive Options:/86 Precoat
-
Pliancy:Flexible
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
25
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
150
$7.15
300
$4.40
450
$3.48
600 +
$3.41
Click for Quote
Log in
to unlock special pricing