- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 896227-000
896227-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 12/13 Shell Size Passivated Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 12/13 Shell Size Passivated Stainless Steel
Search Keywords: 896227000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:896227-000
-
Alias/AKA:TXR41SJ00-1206AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12,13
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:9.53 mm
-
Operating Temperature:-65 to 260 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
68 Weeks
can ship
9/20/27