- Home ›
- All Products›
- 896207-000
896207-000
TE Connectivity / Raychem Brand
B-070-12-11
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-070-12-11
Search Keywords: 896207000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:896207-000
-
Alias/AKA:B-070-12-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Bag/Box
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Base Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
63
$55.32
125
$29.52
188
$20.72
250 +
$20.30
Click for Quote
Log in
to unlock special pricing