- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 895927-000
895927-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable 2Conductors 16AWG 4.77mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 2Conductors 16AWG 4.77mm 600VAC White
Search Keywords: 895927000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:895927-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
876
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
876
$7.34
1,751
$3.88
2,626
$2.67
3,501 +
$2.61
Click for Quote
Log in
to unlock special pricing