- Home ›
- All Products›
- 8956364004
8956364004
TE Connectivity / Raychem Brand
RNF-3000-9/3-7-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-9/3-7-SP
Search Keywords: 8956364004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8956364004
-
Alias/AKA:RNF-3000-9/3-7-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Reel Pack:
150 -
Shrink Temperature (Min):80 °C
-
Product Source:Czech Republic
-
Recovery Temperature:120 °C
-
Shrink Ratio:3:1
-
Flexibility:Flexible
-
Packaging Method:Box
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Violet
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Recovered Wall Thickness (Tolerance):.004 in, .12 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.354 in, 9 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
150
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
750
$8.61
1,500
$4.54
2,250
$3.12
3,000 +
$3.06
Click for Quote
Log in
to unlock special pricing