- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 895313-000
895313-000
TE Connectivity / Raychem Brand
Conductor Multi-Conductor Cable - 2 (1 Pair Twisted) - White - 22 AWG - Braid Digi-Spool™ - Continuous Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conductor Multi-Conductor Cable - 2 (1 Pair Twisted) - White - 22 AWG - Braid Digi-Spool™ - Continuous Spool.
Search Keywords: 895313000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:895313-000
-
Alias/AKA:55A1822-22-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver-Coated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,518
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1125
53 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
10
$8.86
250
$8.84
500
$8.82
1,125
$8.80
2,250
$4.49
3,375
$3.06
4,500 +
$3.00
Click for Quote
Log in
to unlock special pricing