- Home ›
- All Products›
- 892811-000
892811-000
TE Connectivity / Raychem Brand
55PC0811-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0811-24-9
Search Keywords: 892811000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:892811-000
-
Alias/AKA:55PC0811-24-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Conductor Diameter:.023 in
-
Wire Size:24 AWG
-
Product Type:Wire
-
Overall Outside Diameter:.044 in
-
Number of Strands:19
-
Wire Diameter:.044 in
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:36 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,500
$0.6295
5,000
$0.3874
7,500
$0.3067
10,000 +
$0.3005
Click for Quote
Log in
to unlock special pricing