- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8923464003
8923464003
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 0.135" (3.43mm) / 0.062" (1.57mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 0.135" (3.43mm) / 0.062" (1.57mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Yellow.
Search Keywords: 8923464003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8923464003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.43 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Feet
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 100
Stock lot only:
5 Feet
Minimum Order Quantity:
100 Feet
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.1943
100
$0.1766
1,000
$0.1556
2,500
$0.1486
5,000
$0.1026
7,500
$0.1019
25,000
$0.0930
50,000
$0.0879
100,000 +
$0.0876
Click for Quote
Log in
to unlock special pricing