- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 892144-000
892144-000
TE Connectivity / Raychem Brand
222K142-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
222K142-25/225-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222K1
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 10, 11
Search Keywords: 892144000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:892144-000
-
Alias/AKA:222K142-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:18/7.1 mm
-
Inside Diameter Before Shrinking:31/31 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
470
can ship 10/4/27
72 Weeks
can ship
10/18/27
Price (USD)
Qty
Unit Price
1
$38.88
5
$37.52
10
$36.60
25
$34.14
50
$30.48
100
$29.11
250 +
$28.68
Click for Quote
Log in
to unlock special pricing