- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 890889-000
890889-000
TE Connectivity / Raychem Brand
202D121-25/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
202D121-25/42-0
Search Keywords: 890889000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:890889-000
-
Alias/AKA:202D121-25/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:10.5/5.6 mm
-
Inside Diameter Before Shrinking:23.3/23.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
You may purchase all in-stock quantity of 32
Stock lot only:
32
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
18 Weeks
can ship
9/15/26