- Home ›
- All Products›
- 890304-000
890304-000
TE Connectivity / Raychem Brand
81044/11-24-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/11-24-0
Search Keywords: 890304000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:890304-000
-
Alias/AKA:81044/11-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Silver-Coated Copper
-
Wire Color (Base):Black
-
Cable Type:MIL-DTL-81044
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1,250
$1.154
2,500
$0.710
3,750
$0.562
5,000 +
$0.551
Click for Quote
Log in
to unlock special pricing