- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Adhesives ›
- Epoxy Adhesives ›
- 890103-000
TE Connectivity / Raychem Brand
890103-000
Tape - Sealing - PE (Polyethylene) Film - 19.05 mm - 30.48 m.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:890103-000
-
Alias/AKA:S1124-TAPE-0.75X100-FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3506990000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Class:S1124
-
Comment:Requires reflowing in an oven at 150°C for 30 minutes.