- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 890015-000
890015-000
TE Connectivity / Raychem Brand
Adhesive S-1006 Epoxy Kit
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adhesive S-1006 Epoxy Kit
Search Keywords: 890015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:890015-000
-
Alias/AKA:S1006-KIT-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3506915000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
MOQ for out of Stock Qty:
18
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$67.24
5
$66.58
10
$51.01
18
$48.66
35
$44.53
53
$42.96
70 +
$39.97
Click for Quote
Log in
to unlock special pricing