- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8895704002
8895704002
TE Connectivity / Raychem Brand
DR-25-TW-1-1/2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DR-25-TW-1-1/2-0-SP
Search Keywords: 8895704002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8895704002
-
Alias/AKA:DR-25-TW-1-1/2-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
30 -
Type:Tubing
-
Body Material:Cross Linked Elastomer
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:19.1 mm
-
Inside Diameter Before Shrinking:38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53 Meters
Ships today, if you order in
Manufacturer Stock:
150 Meters
can ship
MOQ for In Stock Qty:
5 Meters
MOQ for out of Stock Qty:
15 Meters
48 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
5
$72.64
10
$71.39
15
$70.34
30
$69.64
45
$69.30
60 +
$68.95
Click for Quote
Log in
to unlock special pricing