- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 889113-000
889113-000
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid 2Conductors 18AWG 2.76mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shielded Multi-Conductor Cable Braid 2Conductors 18AWG 2.76mm 600VAC White
Search Keywords: 889113000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:889113-000
-
Alias/AKA:CXA-0078-18-1-9CS2405
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,130 Feet
Ships today, if you order in
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$2.273
250
$2.268
500
$2.262
1,250
$2.256
2,500
$1.195
3,750
$0.841
5,000 +
$0.824
Click for Quote
Log in
to unlock special pricing