- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 888919-000
888919-000
TE Connectivity / Raychem Brand
55A1821-22-2/6-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1821-22-2/6-9CS2275
Search Keywords: 888919000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:888919-000
-
Alias/AKA:55A1821-22-2/6-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1501
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,501
$4.08
3,001
$2.15
4,501
$1.48
6,001 +
$1.45
Click for Quote
Log in
to unlock special pricing