- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 888679-000
888679-000
TE Connectivity / Raychem Brand
STXR41AB00-2218AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
STXR41AB00-2218AI
Search Keywords: 888679000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:888679-000
-
Alias/AKA:STXR41AB00-2218AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:22 , 23
-
TE Adapter Code:41
-
Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Entry Size:18
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Material:Aluminum
-
Cable Diameter Range:.5 – .1 in, 12.7 – 20.5 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Included:TR18AI
-
Adapter Angle:00
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
68 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
1
$159.87
5
$159.47
7
$159.07
13
$105.42
19
$85.65
25 +
$83.95
Click for Quote
Log in
to unlock special pricing