- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 888563-000
888563-000
TE Connectivity / Raychem Brand
MTC100-KT2-0164
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
MTC100-KT2-0164
Search Keywords: 888563000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:888563-000
-
Alias/AKA:MTC100-KT2-0164
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp & Solder
-
Contact Retention Within Housing:With
-
Connector System:Wire-to-Wire
-
Contact Insert Configuration Within Shell:1 Primary Row & 2 Secondary Rows
-
Mating Retention Type:Jackscrew
-
Contact Underplating Material:Nickel
-
Mating Alignment:With
-
Centerline (Pitch):2.5 mm
-
Shielded:No
-
Number of Rows:1 , 2
-
Connector Product Type:Housing Kit
-
Connector & Housing Type:Receptacle
-
Sealable:Yes
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Insertion Force Type:Normal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
51 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1
$4,113.42
2
$4,103.13
4
$2,165.54
6
$1,489.28
8 +
$1,459.50
Click for Quote
Log in
to unlock special pricing