- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 888519-000
888519-000
TE Connectivity / Raychem Brand
TXR41AB90-1610AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AB90-1610AI
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 41
- 90°
- Shell Size = 16, 17
Search Keywords: 888519000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:888519-000
-
Alias/AKA:TXR41AB90-1610AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$214.61
3
$211.70
5
$211.17
10
$210.30
20 +
$207.63
Click for Quote
Log in
to unlock special pricing