- Home ›
- All Products›
- 888292-000
888292-000
TE Connectivity / Raychem Brand
TXR40SB00-0804BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SB00-0804BI
Search Keywords: 888292000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:888292-000
-
Alias/AKA:TXR40SB00-0804BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:09 , A
-
Adapter Angle:Straight
-
Adapter Entry Size:4
-
TE Adapter Code:40
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Corrosion Resisting Steel
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Termination Device Included:TR04BI
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Color:Olive Drab
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Salt Spray Resistance:500 Hr
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
13
$607.57
25
$333.49
38
$226.33
50 +
$221.80
Click for Quote
Log in
to unlock special pricing