- Home ›
- All Products›
- 888033-000
888033-000
TE Connectivity / Raychem Brand
55PC0211-0-9CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-0-9CS2502
Search Keywords: 888033000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:888033-000
-
Alias/AKA:55PC0211-0-9CS2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:0 AWG
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color (Base):White
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
125
$46.54
250
$24.56
375
$16.89
500 +
$16.55
Click for Quote
Log in
to unlock special pricing