- Home ›
- All Products›
- 8874343003
8874343003
TE Connectivity / Raychem Brand
55A0111-24-2L
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
55A0111-24-2L
Search Keywords: 8874343003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8874343003
-
Alias/AKA:55A0111-24-2L
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Strand Size:36 AWG
-
Wire Size:24 AWG
-
Wire Source:United Kingdom
-
Cable Insulation Thickness:.005 in
-
Cable Style:Primary
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Wire Diameter:.037 in, .94 mm
-
Overall Outside Diameter:.037 in, .94 mm
-
Conductor Diameter:.025 in, .64 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Color (Base):Red
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230 Feet
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$3.44
50
$3.27
100
$1.40
250
$0.82
500
$0.73
1,000
$0.66
2,500 +
$0.63
Click for Quote
Log in
to unlock special pricing