- Home ›
- All Products›
- 887135-000
887135-000
TE Connectivity / Raychem Brand
TXR40BW90-1005AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40BW90-1005AI
Search Keywords: 887135000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:887135-000
-
Alias/AKA:TXR40BW90-1005AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:1000 Hr
-
Termination Device Included:TR05AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Body Orientation:Right Angle
-
TE Connector Interface Code:40
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Product Length:.956 in, 24.3 mm
-
Primary Product Material:Nickel Aluminum Bronze
-
Compatible With Connector Shell Size:11 , B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$478.14
25
$262.45
38
$178.12
50 +
$174.55
Click for Quote
Log in
to unlock special pricing