- Home ›
- All Products›
- 886717-000
886717-000
TE Connectivity / Raychem Brand
TXR40AC00-1405AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AC00-1405AI
Search Keywords: 886717000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:886717-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05AI
-
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Compatible With Connector Shell Size:15 , D
-
Primary Product Color:Bright
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$280.73
25
$154.57
38
$107.34
50 +
$105.19
Click for Quote
Log in
to unlock special pricing