- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 886065-000
Available Replacements
TE Connectivity / Raychem Brand
886065-000
TXR40AB00-1005AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
TXR40AB00-1005AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 11, B
- Entry Size = 5
Search Keywords: 886065000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:886065-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 886065-000?
The recommended replacement for 886065-000 is 60H1-11-05-1-B-A from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 886065-000 RoHS compliant?
No, 886065-000 is not RoHS compliant.
What is the lead time for 886065-000?
The standard lead time for 886065-000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
13
25 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$266.19
5
$265.53
10
$264.86
13
$264.20
25
$145.46
38
$101.02
50 +
$99.00
Click for Quote
Log in
to unlock special pricing