- Home ›
- All Products›
- 8858813001
8858813001
TE Connectivity / Raychem Brand
100G0111-1.20-45
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-1.20-45
Search Keywords: 8858813001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8858813001
-
Alias/AKA:100G0111-1.20-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Wire Diameter:.076 in, 1.93 mm
-
Product Type:Wire
-
Product Classification:Wire - Spec 99 & 100
-
Wire Source:United Kingdom
-
Wire Size:16 AWG, 1.2 mm²
-
Wire Color (Base):Yellow
-
Cable Type:Spec 100G
-
Number of Conductors:1
-
Conductor Material:Tin-Plated Copper
-
Cable Style:Primary
-
Operating Temperature Range:-55 – 125 °C
-
Wire Color (Stripe):Green
-
Voltage Rating:750/1300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,641
$2.381
3,281
$1.261
4,922
$0.887
6,562 +
$0.869
Click for Quote
Log in
to unlock special pricing