- Home ›
- All Products›
- 885772-000
885772-000
TE Connectivity / Raychem Brand
BRAID TAIL BACKSHELL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
BRAID TAIL BACKSHELL
Search Keywords: 885772000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:885772-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
Supplier Standard Pack:
1 -
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Connector System:Cable-to-Cable
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Adapter Entry Size:5
-
Cable Diameter Range:156 – 25 in, 4 – 64 mm
-
Connector Shell Size:14
-
TE Adapter Code:41
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Adapter Angle:Straight
-
Sealable:Yes
-
Backshell Material:Aluminum Alloy
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.