- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 884841-000
884841-000
TE Connectivity / Raychem Brand
55/0112-24-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0112-24-2
Search Keywords: 884841000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:884841-000
-
Alias/AKA:55/0112-24-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Conductor Material:Silver-Coated Copper
-
Wire Size:24 AWG, .2 mm²
-
Voltage Rating:600 V
-
Cable Type:Spec 55/
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,702 Feet
Can Ship immediately
MOQ for In Stock Qty:
45 Feet
MOQ for out of Stock Qty:
45 Feet
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
45
$3.35
250
$3.34
500
$3.33
1,250
$3.32
2,500
$1.76
3,750
$1.24
5,000 +
$1.21
Click for Quote
Log in
to unlock special pricing