- Home ›
- All Products›
- 884813-000
884813-000
TE Connectivity / Raychem Brand
7528A1814-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7528A1814-0
Search Keywords: 884813000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:884813-000
-
Alias/AKA:7528A1814-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:28 AWG
-
Impedance:75 Ω
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
625
$10.24
1,250
$5.40
1,875
$3.72
2,500 +
$3.64
Click for Quote
Log in
to unlock special pricing