- Home ›
- All Products›
- 884347-000
884347-000
TE Connectivity / Raychem Brand
D-128-0057
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-128-0057
Search Keywords: 884347000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:884347-000
-
Alias/AKA:D-128-0057
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.03 in, .76 mm
-
Wire Size:26 – 22 AWG, .14 – .34 mm²
-
Expanded Inside Diameter (Min):.114 in, 2.92 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
750
$4.01
1,500
$2.12
2,250
$1.49
3,000 +
$1.46
Click for Quote
Log in
to unlock special pricing