- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 883843-000
883843-000
TE Connectivity / Raychem Brand
202G211-55-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
202G211-55-0
Product Highlights:
- Molded Boot
- Family Name = 202G2
- Straight
- Hazardous Environment Application, Military Application
- Entry Size, Braided or Magneform Adapter = 5, 6
Search Keywords: 883843000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:883843-000
-
Alias/AKA:202G211-55-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Boot
-
Color:N/A
-
Styles:Straight
-
Body Material:Fluoropolymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
13
$382.74
25
$210.08
38
$142.58
50 +
$139.73
Click for Quote
Log in
to unlock special pricing