- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 883099-000
883099-000
TE Connectivity / Raychem Brand
222A111-25-G07-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222A111-25-G07-0
Search Keywords: 883099000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:883099-000
-
Alias/AKA:222A111-25-G07-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 175 °C
-
Inside Diameter After Shrinking:7.9/2.2 mm
-
Inside Diameter Before Shrinking:18/18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
45 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
5
$16.85
25
$15.27
50
$14.59
100
$13.96
250
$13.38
500
$13.03
1,000 +
$11.78
Click for Quote
Log in
to unlock special pricing