- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 881945-000
881945-000
TE Connectivity / Raychem Brand
B-053-70-05
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
B-053-70-05
Search Keywords: 881945000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:881945-000
-
Alias/AKA:B-053-70-05
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):125 °C
-
Termination Method:Solder
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.177 in, 4.5 mm
-
Operating Temperature (Max):150 °C
-
Expanded Inside Diameter (Min):.338 in, 8.6 mm
-
Overall Length:1.031 in, 26.2 mm
-
Product Type:Shield Terminator
-
Splice Type:SolderSleeve
-
Resistance Properties:Splash Protection
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
You may purchase all in-stock quantity of 28
Stock lot only:
28
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
15 Weeks
can ship
8/27/26