- Home ›
- All Products›
- 881889-000
881889-000
TE Connectivity / Raychem Brand
RBD-50-L-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBD-50-L-02
Search Keywords: 881889000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:881889-000
-
Alias/AKA:RBD-50-L-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Material:Brass
-
RF Interface:BNC
-
Dielectric Material:PTFE
-
Grade:Military
-
Impedance:50 Ω
-
Coupling Nut Base Material:Brass
-
Body Plating Material:Nickel
-
Packaging Method:Box
-
Sealable:No
-
Cable Connector Orientation:Straight
-
Termination Method to Wire & Cable:Solder Terminal
-
RF Connector Center Contact Material:Brass
-
Connector Mounting Type:Panel Mount
-
RF Connector Center Contact Plating Material:Gold
-
Panel Mount Feature Type:Hex Nut
-
Number of Positions:1
-
RF Connector Style:Jack
-
RF Connector Center Contact Underplating Material:Nickel
-
Panel Thickness (Recommended):.126 in, 3.2 mm
-
Compatible With RF Cable Type:RG 165 , RG 213 , RG 214 , RG 215 , RG 225
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.53 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
17
$165.52
33
$90.28
49
$64.18
65 +
$62.90
Click for Quote
Log in
to unlock special pricing