- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 880559-000
880559-000
TE Connectivity / Raychem Brand
44AM1131-24-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44AM1131-24-MST3-9CS2275
Search Keywords: 880559000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:880559-000
-
Alias/AKA:44AM1131-24-MST3-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Diameter:.025 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Round Braided Shielded & Jacketed
-
Wire Size:24 AWG
-
Shield Size:38 AWG
-
Cable Type:MIL-DTL-27500
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Product Type:Wire Lead
-
Shielded:Yes
-
Conductor Material:Tin-Coated Copper
-
Strand Size:36 AWG
-
Cable Shield Size:38 AWG
-
Number of Conductors:3
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Configuration:Twisted Triple
-
Shield Material:Tin-Plated Copper
-
Wire Diameter:.04 in
-
Overall Outside Diameter:3.02 mm
-
Number of Strands:19
-
Jacket Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,827 Feet
Can Ship immediately
You may purchase all in-stock quantity of 2,827
Stock lot only:
2827 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
73 Weeks
can ship
9/28/27