- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 879541-000
879541-000
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 22AWG 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 22AWG 600VAC White
Search Keywords: 879541000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:879541-000
-
Alias/AKA:55PC2222-22-9/96-9CS2573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
500
$9.15
1,000
$4.83
1,500
$3.32
2,000 +
$3.26
Click for Quote
Log in
to unlock special pricing