- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 879505-000
879505-000
TE Connectivity / Raychem Brand
222K152-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K152-12-0
Search Keywords: 879505000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:879505-000
-
Alias/AKA:222K152-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Formcode des Formteils:222
-
Material:Modified Fluoro-Elastomer
-
Lipped:Yes
-
Government Qualified:No
-
Material Code:12
-
Entry Size (Spin Coupling Adapter):12
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Entry Size (Solid or Fixed Adapter):8
-
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Approved Standards:BS-G-198-5-DD , DEF Std 59-97 Issue 3 Type DD , SAE AS I 81765/4 , VG95343 Part 6
-
Entry Size (Braided or Magneform Adapter):12
-
Material Systems Code:200
-
Adhesive Options:S1255-04 Separate Adhesive
-
Adhesive Type:Adhesive Purchased Separately
-
Entry Size (Tinel-Lock Adapter):12
-
Molded Part Shape Code:222
-
Wire/Cable Outside Diameter:.39 in , .43 in , .433 in , .47 in , .55 in , 10 mm , 11 mm , 12 mm , 14 mm
-
Molded Part Type:Molded Boot
-
Molded Part Shape:90 °
-
Cable Diameter Range:8.4 – 20 in, 8.4 – 19 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
74
can ship 7/15/26
MOQ for out of Stock Qty:
19
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$193.23
5
$192.75
10
$192.27
19
$191.79
38
$101.53
57
$71.45
75 +
$70.02
Click for Quote
Log in
to unlock special pricing