Image is representational - see mfr. specs

222K121-25-00-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
222K121-25-00-0
Search Keywords: 879501000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    879501-000
  • Alias/AKA:
    222K121-25-00-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adhesive Type:
    Adhesive Purchased Separately
  • Adhesive Pre-Coat:
    No
  • Inside Diameter Before Shrinking:
    24 mm
  • Body Material:
    Elastomer
  • Inside Diameter as Supplied:
    .945 in, 24 mm
  • Material Systems Code:
    25
  • Molded Part Shape Code:
    222
  • Inside Diameter After Shrinking:
    5.6 mm
  • Type:
    Tubing
  • Molded Part Type:
    Molded Boot
  • Molded Part Shape:
    90 °
  • Power Cable Accessory:
    No
  • Family:
    222K121
  • Material Code:
    25
  • Adhesive Options:
    /225 Precoat
  • Lipped:
    Yes
  • Operating Temperature:
    -75 to 150 °C
  • Styles:
    Right Angle
  • Government Qualified:
    No
  • Approved Standards:
    VG95343 Parts 6,7,8 and 9
  • Material:
    Fluid Resistant Modified Elastomer
  • Fluid/Chemical Resistance:
    Long-Term Exposure at High Temperature
  • Operating Temperature Range:
    -75 – 150 °C, -103 – 302 °F
  • Cable Diameter Range:
    .41 – .94 in, 10.4 – 24 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
45 Weeks can ship 4/19/27
Backorder
Price (USD)
Qty
Unit Price
38
$31.71
75
$19.78
113
$15.59
150 +
$15.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!