- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 879367-000
879367-000
TE Connectivity / Raychem Brand
382A046-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
382A046-25/86-0
Search Keywords: 879367000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:879367-000
-
Alias/AKA:382A046-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Branches/Legs:3
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Adhesive Pre-Coat:Yes
-
Adhesive Options:/86 Precoat
-
Molded Part Shape Code:382A
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Government Qualified:No
-
Molded Part Shape:Y Shape
-
Material Systems Code:25
-
Adhesive Code:86
-
Inside Diameter Range (Body):1.02 – 2.19 in, 25.9 – 55.6 mm
-
Size Code:046
-
Power Cable Accessory:No
-
Inside Diameter Range (Leg 1):.5 – 1.06 in, 12.7 – 26.9 mm
-
Inside Diameter Range (Leg 2):.5 – 1.06 in, 12.7 – 26.9 mm
-
Material Code:25
-
Material:Fluid Resistant Modified Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for out of Stock Qty:
19
40 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$131.18
5
$108.23
10
$104.83
19
$100.51
38
$99.52
57
$98.53
75 +
$97.56
Click for Quote
Log in
to unlock special pricing