- Home ›
- All Products›
- 879335-000
879335-000
TE Connectivity / Raychem Brand
202K153-25-G12-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202K153-25-G12-0
Search Keywords: 879335000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:879335-000
-
Alias/AKA:202K153-25-G12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Material:Fluid Resistant Modified Elastomer
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Adhesive Options:/225 Precoat
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Code:25
-
Molded Part Shape Code:202
-
Lipped:Yes
-
Molded Part Shape:Straight
-
Government Qualified:No
-
Inside Diameter as Supplied:1.46 in, 37 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$49.61
100
$26.26
150
$18.48
200 +
$18.11
Click for Quote
Log in
to unlock special pricing