- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 879269-000
879269-000
TE Connectivity / Raychem Brand
The 879269-000 is a heat-shrinkable, straight, lipped boot made of fluid-resistant, semi-rigid elastomer for sealing and strai ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 879269-000 is a heat-shrinkable, straight, lipped boot made of fluid-resistant, semi-rigid elastomer for sealing and strain relief.
Search Keywords: 879269000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:879269-000
-
Alias/AKA:222K163-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 11/30/26
MOQ for out of Stock Qty:
25
47 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
1
$48.63
5
$33.99
10
$31.78
25
$30.78
50
$28.28
75
$28.07
100 +
$27.93
Click for Quote
Log in
to unlock special pricing