- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 879263-000
879263-000
TE Connectivity / Raychem Brand
222K142-25-00-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K142-25-00-0
Search Keywords: 879263000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:879263-000
-
Alias/AKA:222K142-25-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Power Cable Accessory:No
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Adhesive Pre-Coat:No
-
Material Code:25
-
Material Systems Code:25
-
Inside Diameter as Supplied:1.22 in, 31 mm
-
Cable Diameter Range:19 – 31 in, 18 – 31 mm
-
Molded Part Shape:90 °
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Molded Part Shape Code:222
-
Adhesive Options:/225 Precoat
-
Material:Fluid Resistant Modified Elastomer
-
Lipped:Yes
-
Government Qualified:No
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Type:Molded Boot
-
Formcode des Formteils:222
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
MOQ for out of Stock Qty:
32
45 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
1
$77.04
10
$62.18
25
$59.62
32
$59.03
63
$58.45
94
$57.87
125 +
$57.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT