- Home ›
- All Products›
- 879262-000
879262-000
TE Connectivity / Raychem Brand
207W256-25-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
207W256-25-01-0
Search Keywords: 879262000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:879262-000
-
Alias/AKA:207W256-25-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:25
-
Molded Part Shape Code:207W
-
Adhesive Pre-Coat:No
-
Molded Part Shape:Straight
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:No
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
13
$172.19
25
$94.81
38
$65.84
50 +
$64.52
Click for Quote
Log in
to unlock special pricing