- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 879118-000
879118-000
TE Connectivity / Raychem Brand
202K132-25/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K132-25/42-0
Search Keywords: 879118000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:879118-000
-
Alias/AKA:202K132-25/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:14.2/5.9 mm
-
Inside Diameter Before Shrinking:30/30 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
60 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
5
$30.25
25
$28.40
50
$27.39
75
$27.32
150
$27.25
225
$27.18
300 +
$21.13
Click for Quote
Log in
to unlock special pricing