- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 879057-000
879057-000
TE Connectivity / Raychem Brand
No information available in the provided context for part number 879057-000.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
No information available in the provided context for part number 879057-000.
Search Keywords: 879057000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:879057-000
-
Alias/AKA:462W013-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:4.8/4.8 mm
-
Inside Diameter Before Shrinking:10/10 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
175
can ship 7/29/26
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$71.52
5
$50.48
10
$40.52
25
$37.83
50
$36.27
100
$35.92
250 +
$35.74
Click for Quote
Log in
to unlock special pricing