- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 878815-000
TE Connectivity / Raychem Brand
878815-000
202C611-71/42-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
202C611-71/42-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202C6
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 3, 4, 5, 6, 7
Search Keywords: 878815000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878815-000
-
Alias/AKA:202C611-71/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Frequently Asked Questions
Is 878815-000 RoHS compliant?
Yes, 878815-000 is RoHS compliant.
What is the lead time for 878815-000?
The standard lead time for 878815-000 is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
60 Weeks
can ship
11/2/27
Price (USD)
Qty
Unit Price
5
$18.96
10
$18.91
25
$18.74
50
$18.56
100
$18.51
250
$18.46
500 +
$18.42
Click for Quote
Log in
to unlock special pricing