- Home ›
- All Products›
- 878513-008
878513-008
TE Connectivity / Raychem Brand
222K142-25-CS-1858-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K142-25-CS-1858-0
Search Keywords: 878513008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878513-008
-
Alias/AKA:222K142-25-CS-1858-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:25
-
Adhesive Options:/225 Precoat
-
Molded Part Shape Code:222
-
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:Yes
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Shape:90°
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Wire/Cable Outside Diameter:.31 in , .35 in , .39 in , .43 in , .47 in , .55 in , 10 mm , 11 mm , 12 mm , 14 mm
-
Connector or Backshell Outside Diameter:.79 in , .87 in , .94 in , 1.02 in , 20 mm , 22 mm , 24 mm , 26 mm
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
38
$74.92
75
$40.19
113
$28.16
150 +
$27.60
Click for Quote
Log in
to unlock special pricing