878506-000
TE Connectivity / Raychem Brand
202K174-25-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K174-25-01-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 20, 22, 24
Search Keywords: 878506000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878506-000
-
Alias/AKA:202K174-25-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Type:Molded Boot
-
Wire/Cable Outside Diameter:.7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 1.18 in
-
Material Systems Code:25
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Material:Fluid Resistant Modified Elastomer
-
Entry Size (Solid or Fixed Adapter):16 – 18
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape:Straight
-
Molded Part Shape Code:202
-
Entry Size (Braided or Magneform Adapter):24
-
Government Qualified:No
-
Formcode des Formteils:202
-
Lipped:Yes
-
Adhesive Options:/225 Precoat
-
Material Code:25
-
Entry Size (Tinel-Lock Adapter):20
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Cable Diameter Range:.618 – 1.378 in, 15.7 – 35 mm
-
Adhesive Pre-Coat:No
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867 , VG95343 Part 6
-
Entry Size (Spin Coupling Adapter):20 – 22
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
29
$113.73
58
$60.21
87
$42.37
116 +
$41.52
Click for Quote
Log in
to unlock special pricing