- Home ›
- All Products›
- 878504-006
878504-006
TE Connectivity / Raychem Brand
202K153-25-01-CS-1858-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K153-25-01-CS-1858-0
Search Keywords: 878504006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878504-006
-
Alias/AKA:202K153-25-01-CS-1858-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Material Code:25
-
Molded Part Shape Code:202
-
Lipped:Yes
-
Molded Part Shape:Straight
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Options:/225 Precoat
-
Wire/Cable Outside Diameter:.35 in , .39 in , .43 in , .47 in , .55 in , .63 in , 10 mm , 11 mm , 12 mm , 14 mm
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Connector or Backshell Outside Diameter:1.02 in , 1.1 in , 1.18 in , 1.26 in , 26 mm , 28 mm , 30 mm , 32 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
44
$61.12
88
$32.36
132
$22.77
175 +
$22.32
Click for Quote
Log in
to unlock special pricing